LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoRX-25W-50R-5% product image
  • HoRX-25W-50R-5% thumbnail 1
  • HoRX-25W-50R-5% thumbnail 2
  • HoRX-25W-50R-5% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoRX-25W-50R-5%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoRX-25W-50R-5%
LCSC Part #
C2923741
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 50Ω ±5% 25W
Datasheetpdf iconMilliohm HoRX-25W-50R-5%
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4636$ 2.46
10+$ 1.8879$ 18.88
27+$ 1.6733$ 45.18
99+$ 1.4521$ 143.76
504+$ 1.353$ 681.91
999+$ 1.3107$ 1309.39
Standard Packaging9/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerMilliohm
PackagingScrew Terminals
TypeAluminum Housed Resistor
Power(Watts)25W
Resistance50Ω
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece