PROD Tech PDUUAT98-102MLN
| Manufacturer | PROD TechAsian Brands |
| MPN | PDUUAT98-102MLN |
| LCSC Part # | C2923571 |
| Packaging | Through Hole-4P,17x12mm |
| Customer # | |
| Key Attributes | CMC 1mH 3A 2LN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole-4P,17x12mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 90mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | 1kV | |
| Number of Lines | 2 | |
| Voltage Rating | 1kV | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1kV | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,295
3,295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3161$ 0.3098 | $ 1.55 |
| 50+ | $ 0.2506$ 0.2456 | $ 12.28 |
| 150+ | $ 0.2225$ 0.2181 | $ 32.72 |
| 450+ | $ 0.1656$ 0.1623 | $ 73.04 |
| 2,700+ | $ 0.15$ 0.1470 | $ 396.90 |
| 4,950+ | $ 0.1406$ 0.1378 | $ 682.11 |
Standard Packaging450/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole-4P,17x12mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 90mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | 1kV | |
| Number of Lines | 2 | |
| Voltage Rating | 1kV | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1kV | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



