TECH PUBLIC TP132C18D4
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TP132C18D4 |
| LCSC Part # | C2923396 |
| Package | DFN-4(1x1) |
| Customer # | |
| Key Attributes | 300mA 2uA High PSRR Voltage Regulators |
| Description | 1.8V Positive Fixed DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN-4(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
2,455
2,455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1681 | $ 0.84 |
50+ | $ 0.1318 | $ 6.59 |
150+ | $ 0.1162 | $ 17.43 |
500+ | $ 0.0968 | $ 48.40 |
2,500+ | $ 0.0882 | $ 220.50 |
5,000+ | $ 0.083 | $ 415.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$