LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKE-3.5-2*3P product image
  • KF2EDGKE-3.5-2*3P thumbnail 1
  • KF2EDGKE-3.5-2*3P thumbnail 2
  • KF2EDGKE-3.5-2*3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKE-3.5-2*3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKE-3.5-2*3P
LCSC Part #
C2923279
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKE-3.5-2*3P
Custom CablesMOQ 1pc
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.053$ 1.05
10+$ 0.9553$ 9.55
30+$ 0.9001$ 27.00
100+$ 0.8402$ 84.02
500+$ 0.8118$ 405.90
1,000+$ 0.7992$ 799.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21
Wire Gauge - AWG18~28
Number of Positions or Pins2x3P
Number of Pins6P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows2
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
ColorOrange
Connector TypeMale Plug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.