LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKSG-3.5-2*6P product image
  • KF2EDGKSG-3.5-2*6P thumbnail 1
  • KF2EDGKSG-3.5-2*6P thumbnail 2
  • KF2EDGKSG-3.5-2*6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKSG-3.5-2*6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKSG-3.5-2*6P
LCSC Part #
C2923237
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKSG-3.5-2*6P
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.513$ 1.51
10+$ 1.479$ 14.79
30+$ 1.4564$ 43.69
100+$ 1.3675$ 136.75
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins2x6P
Number of Pins12P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows2
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
ColorBlack
Connector TypeMale Plug
Termination StyleHinged (Snap On)
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.