LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKNHM-3.81-2*7P product image
  • KF2EDGKNHM-3.81-2*7P thumbnail 1
  • KF2EDGKNHM-3.81-2*7P thumbnail 2
  • KF2EDGKNHM-3.81-2*7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNHM-3.81-2*7PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNHM-3.81-2*7P
LCSC Part #
C2923103
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 14POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNHM-3.81-2*7P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6507$ 1.65
10+$ 1.6123$ 16.12
30+$ 1.5883$ 47.65
100+$ 1.5019$ 150.19
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins2x7P
Number of Pins14P
Operating Temperature-40℃~+105℃
Number of PINs Per Row7
Number of Rows2
Current Rating7A
Voltage Rating160V
Pitch3.81mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.