LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKNHM-3.81-2*5P product image
  • KF2EDGKNHM-3.81-2*5P thumbnail 1
  • KF2EDGKNHM-3.81-2*5P thumbnail 2
  • KF2EDGKNHM-3.81-2*5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNHM-3.81-2*5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNHM-3.81-2*5P
LCSC Part #
C2923101
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 10POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNHM-3.81-2*5P
Custom CablesMOQ 1pc
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.062$ 2.06
10+$ 1.7638$ 17.64
30+$ 1.5784$ 47.35
100+$ 1.2592$ 125.92
500+$ 1.1737$ 586.85
1,000+$ 1.1366$ 1136.60
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins2x5P
Number of Pins10P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows2
Current Rating7A
Voltage Rating160V
Pitch3.81mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.