LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKNHM-3.5-2*9P product image
  • KF2EDGKNHM-3.5-2*9P thumbnail 1
  • KF2EDGKNHM-3.5-2*9P thumbnail 2
  • KF2EDGKNHM-3.5-2*9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNHM-3.5-2*9PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNHM-3.5-2*9P
LCSC Part #
C2923096
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 18POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNHM-3.5-2*9P
Custom CablesMOQ 1pc
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0949$ 2.09
10+$ 2.0461$ 20.46
30+$ 2.0153$ 60.46
100+$ 1.9065$ 190.65
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins2x9P
Number of Pins18P
Operating Temperature-40℃~+105℃
Number of PINs Per Row9
Number of Rows2
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.