LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKNHM-3.5-2*6P product image
  • KF2EDGKNHM-3.5-2*6P thumbnail 1
  • KF2EDGKNHM-3.5-2*6P thumbnail 2
  • KF2EDGKNHM-3.5-2*6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNHM-3.5-2*6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNHM-3.5-2*6P
LCSC Part #
C2923093
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNHM-3.5-2*6P
Custom CablesMOQ 1pc
In-Stock: 228
228 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3972$ 2.40
10+$ 2.0471$ 20.47
30+$ 1.8289$ 54.87
100+$ 1.5439$ 154.39
500+$ 1.4413$ 720.65
1,000+$ 1.3973$ 1397.30
Standard Packaging65/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins2x6P
Number of Pins12P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows2
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging65
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.