LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKNHM-3.5-2*2P product image
  • KF2EDGKNHM-3.5-2*2P thumbnail 1
  • KF2EDGKNHM-3.5-2*2P thumbnail 2
  • KF2EDGKNHM-3.5-2*2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNHM-3.5-2*2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNHM-3.5-2*2P
LCSC Part #
C2923089
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNHM-3.5-2*2P
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6063$ 0.61
10+$ 0.5917$ 5.92
30+$ 0.5836$ 17.51
100+$ 0.5739$ 57.39
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins2x2P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows2
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.