LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKNHG-3.81-2*6P product image
  • KF2EDGKNHG-3.81-2*6P thumbnail 1
  • KF2EDGKNHG-3.81-2*6P thumbnail 2
  • KF2EDGKNHG-3.81-2*6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNHG-3.81-2*6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNHG-3.81-2*6P
LCSC Part #
C2923084
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNHG-3.81-2*6P
Custom CablesMOQ 1pc
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2832$ 2.28
10+$ 1.9418$ 19.42
30+$ 1.729$ 51.87
100+$ 1.4464$ 144.64
500+$ 1.348$ 674.00
1,000+$ 1.3051$ 1305.10
Standard Packaging65/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins2x6P
Number of Pins12P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows2
Current Rating7A
Voltage Rating160V
Pitch3.81mm
ColorGreen
Connector TypePlug
Termination StyleHinged (Snap On)
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging65
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.