LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cixi Kefa Elec KF2EDGKNM-3.5-8P product image
  • KF2EDGKNM-3.5-8P thumbnail 1
  • KF2EDGKNM-3.5-8P thumbnail 2
  • KF2EDGKNM-3.5-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKNM-3.5-8PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKNM-3.5-8P
LCSC Part #
C2923041
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 8POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKNM-3.5-8P
Custom CablesMOQ 1pc
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5163$ 1.4405$ 1.44
10+$ 1.2543$ 1.1916$ 11.92
30+$ 1.1098$ 1.0544$ 31.63
100+$ 0.9463$ 0.8990$ 89.90
500+$ 0.8749$ 0.8312$ 415.60
1,000+$ 0.8415$ 0.7995$ 799.50
Standard Packaging125/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x8P
Number of Pins8P
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Number of Rows1
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging125
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.