LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKDRP-5.08-6P product image
  • KF2EDGKDRP-5.08-6P thumbnail 1
  • KF2EDGKDRP-5.08-6P thumbnail 2
  • KF2EDGKDRP-5.08-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKDRP-5.08-6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKDRP-5.08-6P
LCSC Part #
C2922996
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 5.08mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKDRP-5.08-6P
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.761$ 1.76
10+$ 1.4746$ 14.75
30+$ 1.3184$ 39.55
100+$ 1.0303$ 103.03
500+$ 0.9522$ 476.10
1,000+$ 0.9164$ 916.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x6P
Number of Pins6P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows1
Current Rating15A
Voltage Rating320V
Pitch5.08mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.