LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKDRM-5.08-5P product image
  • KF2EDGKDRM-5.08-5P thumbnail 1
  • KF2EDGKDRM-5.08-5P thumbnail 2
  • KF2EDGKDRM-5.08-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKDRM-5.08-5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKDRM-5.08-5P
LCSC Part #
C2922988
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 5POS 5.08mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKDRM-5.08-5P
Custom CablesMOQ 1pc
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5088$ 1.51
10+$ 1.2646$ 12.65
30+$ 1.1296$ 33.89
100+$ 0.8838$ 88.38
500+$ 0.8154$ 407.70
1,000+$ 0.7861$ 786.10
Standard Packaging60/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x5P
Number of Pins5P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows1
Current Rating15A
Voltage Rating320V
Pitch5.08mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.