LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGRKP-5.08-4P product image
  • KF2EDGRKP-5.08-4P thumbnail 1
  • KF2EDGRKP-5.08-4P thumbnail 2
  • KF2EDGRKP-5.08-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGRKP-5.08-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGRKP-5.08-4P
LCSC Part #
C2922903
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 5.08mm
Datasheetpdf iconCixi Kefa Elec KF2EDGRKP-5.08-4P
Custom CablesMOQ 1pc
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8513$ 0.85
10+$ 0.6892$ 6.89
30+$ 0.6081$ 18.24
100+$ 0.5108$ 51.08
500+$ 0.4622$ 231.10
1,000+$ 0.4379$ 437.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5.08mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating7A
Voltage Rating160V
Pitch5.08mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.