LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cixi Kefa Elec KF2EDGRKM-3.81-2P product image
  • KF2EDGRKM-3.81-2P thumbnail 1
  • KF2EDGRKM-3.81-2P thumbnail 2
  • KF2EDGRKM-3.81-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGRKM-3.81-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGRKM-3.81-2P
LCSC Part #
C2922866
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 3.81mm
Datasheetpdf iconCixi Kefa Elec KF2EDGRKM-3.81-2P
Custom CablesMOQ 1pc
In-Stock: 179
179 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5323$ 0.5057$ 0.51
10+$ 0.4183$ 0.3974$ 3.97
30+$ 0.3695$ 0.3511$ 10.53
300+$ 0.3077$ 0.2924$ 87.72
600+$ 0.2816$ 0.2676$ 160.56
900+$ 0.2653$ 0.2521$ 226.89
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating7A
Voltage Rating160V
Pitch3.81mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.