LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKCM-5.0-2P product image
  • KF2EDGKCM-5.0-2P thumbnail 1
  • KF2EDGKCM-5.0-2P thumbnail 2
  • KF2EDGKCM-5.0-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKCM-5.0-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKCM-5.0-2P
LCSC Part #
C2922838
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKCM-5.0-2P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.639$ 0.64
10+$ 0.5167$ 5.17
30+$ 0.4572$ 13.72
100+$ 0.3976$ 39.76
500+$ 0.3445$ 172.25
1,000+$ 0.3252$ 325.20
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating15A
Voltage Rating320V
Pitch5mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.