VISHAY IRFP450LCPBF
| Manufacturer | |
| MPN | IRFP450LCPBF |
| LCSC Part # | C2922670 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 14A TO-247 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 190W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 400mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 190W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 400mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
Introduction
This new series of low charge Power MOSFETs achieve significantly lower gate charge over conventional MOSFETs. Utilizing advanced Power MOSFET technology the device improvements allow for reduced gate drive requirements, faster switching speeds and increased total system savings. These device improvements combined with the proven ruggedness and reliability of Power MOSFETs offer the designer a new standard in power transistors for switching applications. The TO-247 package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220 devices. The TO-247 is similar but superior to the earlier TO-218 package because of its isolated mounting hole.
Features
- Ultra Low Gate Charge
- Reduced Gate Drive Requirement
- Enhanced 30 V VGS Rating
- Reduced Ciss, Coss, Crss
- Isolated Central Mounting Hole
- Dynamic dV/dt Rated
- Repetitive Avalanche Rated
- Lead(Pb)-free Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7944 | $ 2.79 |
| 10+ | $ 2.4272 | $ 24.27 |
| 25+ | $ 2.1982 | $ 54.96 |
| 100+ | $ 1.9626 | $ 196.26 |
| 500+ | $ 1.857 | $ 928.50 |
| 1,000+ | $ 1.8099 | $ 1809.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 190W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 400mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 190W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 400mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
Introduction
This new series of low charge Power MOSFETs achieve significantly lower gate charge over conventional MOSFETs. Utilizing advanced Power MOSFET technology the device improvements allow for reduced gate drive requirements, faster switching speeds and increased total system savings. These device improvements combined with the proven ruggedness and reliability of Power MOSFETs offer the designer a new standard in power transistors for switching applications. The TO-247 package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220 devices. The TO-247 is similar but superior to the earlier TO-218 package because of its isolated mounting hole.
Features
- Ultra Low Gate Charge
- Reduced Gate Drive Requirement
- Enhanced 30 V VGS Rating
- Reduced Ciss, Coss, Crss
- Isolated Central Mounting Hole
- Dynamic dV/dt Rated
- Repetitive Avalanche Rated
- Lead(Pb)-free Available
C2922670 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



