SIT SIT2515T-I/SO
| Manufacturer |
SIT
Asian Brands |
| Mfr. Part # | SIT2515T-I/SO |
| LCSC Part # | C2922536 |
| Package | SOP-18-300mil |
| Customer # | |
| Key Attributes | Independent CAN Controller with SPI Interface |
| Description | CAN Controller 10mA 4.5V~5.5V SOP-18-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Package | SOP-18-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
328 
328
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0408 | $ 1.04 |
10+ | $ 0.8824 | $ 8.82 |
30+ | $ 0.7964 | $ 23.89 |
100+ | $ 0.6984 | $ 69.84 |
500+ | $ 0.6546 | $ 327.30 |
1,500+ | $ 0.6335 | $ 950.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$