SIT SIT3088EEUA
| Manufacturer |
SIT
Asian Brands |
| Mfr. Part # | SIT3088EEUA |
| LCSC Part # | C2922535 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | SIT3088E 3.0V~5.5V Supply, ESD15KV HBM, 256 Nodes, 14Mbps Half-Duplex RS485/RS422 Transceiver |
| Description | Transceiver 256 Half-Duplex 3V~5.5V MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,695 
3,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2399 | $ 1.20 |
50+ | $ 0.1993 | $ 9.97 |
150+ | $ 0.182 | $ 27.30 |
500+ | $ 0.1603 | $ 80.15 |
2,500+ | $ 0.1365 | $ 341.25 |
5,000+ | $ 0.1307 | $ 653.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$