UMAX 90414-15011-21
| Manufacturer | UMAXAsian Brands |
| MPN | 90414-15011-21 |
| LCSC Part # | C2922443 |
| Packaging | SMD,P=0.85mm |
| Customer # | |
| Key Attributes | DDR5 MEMORY SOCKET, UDIMM, SMT TYPE CONNECTOR |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.85mm | |
| DDR Type | DIMM | |
| DDR SDRAM Standard | DDR5 | |
| Number of Pins | 288P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 124
124 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2837$ 4.0696 | $ 4.07 |
| 10+ | $ 3.6441$ 3.4619 | $ 34.62 |
| 24+ | $ 3.2649$ 3.1017 | $ 74.44 |
| 96+ | $ 2.8808$ 2.7368 | $ 262.73 |
| 480+ | $ 2.7034$ 2.5683 | $ 1232.78 |
| 960+ | $ 2.6236$ 2.4925 | $ 2392.80 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.85mm | |
| DDR Type | DIMM | |
| DDR SDRAM Standard | DDR5 | |
| Number of Pins | 288P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


