UMAX 90413-15011-21
| Manufacturer | UMAXAsian Brands |
| MPN | 90413-15011-21 |
| LCSC Part # | C2922442 |
| Packaging | SMD,P=0.85mm |
| Customer # | |
| Key Attributes | DDR5, 288P_MEMORY SOCKET, SMT TYPE CONNECTOR |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.85mm | |
| DDR Type | DIMM | |
| DDR SDRAM Standard | DDR5 | |
| Number of Pins | 288P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 234
234 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2297$ 3.8914 | $ 3.89 |
| 10+ | $ 3.6517$ 3.3596 | $ 33.60 |
| 24+ | $ 3.3072$ 3.0427 | $ 73.02 |
| 96+ | $ 2.9595$ 2.7228 | $ 261.39 |
| 480+ | $ 2.7991$ 2.5752 | $ 1236.10 |
| 960+ | $ 2.7261$ 2.5081 | $ 2407.78 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


