GOODWORK MBR3060CT
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MBR3060CT |
| LCSC Part # | C2922152 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-220AB |
| Description | 250A 60V 1 Pair Common Cathode 750mV@30A 30A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
145 
145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3111 $ 0.2645 | $ 1.32 |
50+ | $ 0.2318 $ 0.1971 | $ 9.86 |
150+ | $ 0.2047 $ 0.1740 | $ 26.10 |
500+ | $ 0.1708 $ 0.1452 | $ 72.60 |
2,000+ | $ 0.1557 $ 0.1324 | $ 264.80 |
5,000+ | $ 0.1466 $ 0.1247 | $ 623.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$