Images are for reference only
EDA Models

Nidec M-1305 10K

Manufacturer
Mfr. Part #
M-1305 10K
LCSC Part #
C2921893
Package
-
Customer #
Key Attributes
POT 10kΩ
Description
±5% 10kΩ Rotary Potentiometers, Rheostats RoHS
Datasheet pdf icon Nidec M-1305 10K

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
Manufacturer Nidec
Package -
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon Nidec M-1305 10K
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 5
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 24.1749 $ 24.17
10+
$ 22.4411 $ 224.41
Standard Packaging 5/Full Tray