Nidec ET115D12-Z
| Manufacturer | |
| MPN | ET115D12-Z |
| LCSC Part # | C2921763 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 125V SPDT Through Hole 30,000 Cycles 15A Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Width | 16mm | |
| Voltage Rating (AC) | 125V | |
| Circuit | SPDT | |
| Switch Height | 47.5mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 30,000 Cycles | |
| Current Rating | 15A | |
| Length | 28.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.45 | $ 5.45 |
| 10+ | $ 4.7392 | $ 47.39 |
| 40+ | $ 4.158 | $ 166.32 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Width | 16mm | |
| Voltage Rating (AC) | 125V | |
| Circuit | SPDT | |
| Switch Height | 47.5mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 30,000 Cycles | |
| Current Rating | 15A | |
| Length | 28.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |


