Nidec CVS-01TB
| Manufacturer | |
| MPN | CVS-01TB |
| LCSC Part # | C2921743 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 100mA 6V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=1mm | |
| Number of Positions | 1 | |
| Voltage Rating | 6V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1469 | $ 2.15 |
| 10+ | $ 1.806 | $ 18.06 |
| 30+ | $ 1.5932 | $ 47.80 |
| 100+ | $ 1.3745 | $ 137.45 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



