Nidec 8SS1012-Z
| Manufacturer | |
| Mfr. Part # | 8SS1012-Z |
| LCSC Part # | C2921507 |
| Package | Through Hole |
| Customer # | |
| Description | Through Hole 6A SPDT 125V Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.7615 | $ 4.76 |
10+ | $ 4.0979 | $ 40.98 |
30+ | $ 3.5533 | $ 106.60 |
100+ | $ 3.1532 | $ 315.32 |
500+ | $ 2.969 | $ 1484.50 |
1,000+ | $ 2.8865 | $ 2886.50 |
Standard Packaging 25/Full
Bag | ||