LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) ZM4749A-M product image
  • ZM4749A-M thumbnail 1
  • ZM4749A-M thumbnail 2
  • ZM4749A-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) ZM4749A-MRoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
ZM4749A-M
LCSC Part #
C2921282
Packaging
LL-41
Customer #
Key Attributes
DIODE ZENER 24V 1W LL-41
Datasheetpdf iconST(Semtech) ZM4749A-M
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingLL-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-40℃~+175℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece