Dersonic MZ10007C1IA00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | MZ10007C1IA00 |
| LCSC Part # | C2921253 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω TH |
| Description | 10Ω ±20% 1A ±5% Through Hole,P=5.08mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
920 
920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0336 | $ 0.67 |
200+ | $ 0.0262 | $ 5.24 |
1,000+ | $ 0.0218 | $ 21.80 |
2,000+ | $ 0.0194 | $ 38.80 |
10,000+ | $ 0.0173 | $ 173.00 |
20,000+ | $ 0.0161 | $ 322.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$