LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cha C3037-A-2M-WT-GU-N1Z2 product image
  • C3037-A-2M-WT-GU-N1Z2 thumbnail 1
  • C3037-A-2M-WT-GU-N1Z2 thumbnail 2
  • C3037-A-2M-WT-GU-N1Z2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cha C3037-A-2M-WT-GU-N1Z2RoHS

Manufacturer
ChaAsian Brands
MPN
C3037-A-2M-WT-GU-N1Z2
LCSC Part #
C2921121
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST 250gf 23mm PC Pin 17.4mm x 17.4mm Through Hole
Datasheetpdf iconCha C3037-A-2M-WT-GU-N1Z2
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCha
PackagingThrough Hole
with BracketWithout Bracket
PressForce2.5N
Length17.4mm
Height23mm
Voltage Rating12V
Switching Life1,000,000 cycles
Operating Temperature-20℃~+70℃
Width17.4mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRectangular Button
With LampBlue, Green
CircuitSPST
Actuator/Cap Color-
IP Rating-
Contact Current100mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece