LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TCD1103GFG product image
Images for reference only

TOSHIBA TCD1103GFGRoHS

Manufacturer
MPN
TCD1103GFG
LCSC Part #
C2920783
Packaging
GLCC-16-6x15.2x1.27P
Customer #
Key Attributes
CCD Image Sensor 5.5umx64um GLCC-16-6x15.2x1.27P Image Sensors, Camera RoHS
Datasheetpdf iconTOSHIBA TCD1103GFG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.6557$ 20.66
200+$ 7.9946$ 1598.92
500+$ 7.713$ 3856.50
1,000+$ 7.5738$ 7573.80
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
ManufacturerTOSHIBA
PackagingGLCC-16-6x15.2x1.27P
Dynamic Range-
Sensor TypeCCD Image Sensor
Signal-to-Noise Ratio-
Pixel Size5.5umx64um
Features-
Optical Format(inch)-
Frame Rate(fps)-
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

TCD1103GFG is a 1500-element linear image sensor featuring high sensitivity and low dark current. The device incorporates a high-sensitivity CCD chip with an electronic shutter function (ICG), which keeps the output voltage constant regardless of variations in light intensity.

Features

AI Translation
  • Number of image sensing elements: 1500 pixels
  • Image sensing element size: 5.5μm × 64μm
  • Photosensitive area: High-sensitivity, low dark current pn photodiode
  • Internal circuit: CCD drive circuit
  • Power supply: 3.0V drive only (minimum)
  • Functions: Electronic shutter, sample-and-hold circuit
  • Package: 16-pin GLCC package
  • Weight: 0.37g (typical)