SAMSUNG K4F6E3S4HM-TFCL
| Manufacturer | |
| MPN | K4F6E3S4HM-TFCL |
| LCSC Part # | C2920223 |
| Packaging | FBGA-200 |
| Customer # | |
| Key Attributes | 1.06V~1.17V 16Gbit 2.133GHz LPDDR4X SDRAM FBGA-200 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-200 | |
| Refresh Current | 2mA | |
| Voltage - Supply | 1.06V~1.17V | |
| Memory Size | 16Gbit | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 2.133GHz | |
| Features | Auto self-refresh;Auto precharge function;Write leveling function;ZQ calibration function;Data mask function;Asynchronous reset function | |
| Memory Format | LPDDR4X SDRAM | |
| Current - Supply | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.6652 | $ 29.67 |
| 30+ | $ 28.1439 | $ 844.32 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-200 | |
| Refresh Current | 2mA | |
| Voltage - Supply | 1.06V~1.17V | |
| Memory Size | 16Gbit | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 2.133GHz | |
| Features | Auto self-refresh;Auto precharge function;Write leveling function;ZQ calibration function;Data mask function;Asynchronous reset function | |
| Memory Format | LPDDR4X SDRAM | |
| Current - Supply | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

