SAMSUNG K3QF3F30BM-AGCF
| Manufacturer | |
| MPN | K3QF3F30BM-AGCF |
| LCSC Part # | C2920186 |
| Packaging | FBGA-253 |
| Customer # | |
| Key Attributes | 16Gbit x64 LPDDR3 FBGA-253 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-253 | |
| Voltage - Supply | 1.8V;1.2V | |
| Memory Size | 16Gbit | |
| Operating temperature | -25℃~+85℃ | |
| Memory Format | x64 | |
| Interface | LPDDR3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.1186 | $ 42.12 |
| 200+ | $ 16.3 | $ 3260.00 |
| 500+ | $ 15.726 | $ 7863.00 |
| 1,000+ | $ 15.4437 | $ 15443.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-253 | |
| Voltage - Supply | 1.8V;1.2V | |
| Memory Size | 16Gbit | |
| Operating temperature | -25℃~+85℃ | |
| Memory Format | x64 | |
| Interface | LPDDR3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

