SAMSUNG K4A8G165WB-BCWE
| Manufacturer | |
| MPN | K4A8G165WB-BCWE |
| LCSC Part # | C2920127 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 8Gbit 1.2V 1.6GHz DDR4 SDRAM FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Refresh Current | - | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.2V | |
| Operating temperature | 0℃~+85℃ | |
| Clock Frequency | 1.6GHz | |
| Features | - | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.7464 | $ 20.75 |
| 224+ | $ 8.0296 | $ 1798.63 |
| 448+ | $ 7.7469 | $ 3470.61 |
| 1,008+ | $ 7.607 | $ 7667.86 |
Standard Packaging112/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Refresh Current | - | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.2V | |
| Operating temperature | 0℃~+85℃ | |
| Clock Frequency | 1.6GHz | |
| Features | - | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

