LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMSUNG K4A8G085WC-BIWE product image
Images for reference only

SAMSUNG K4A8G085WC-BIWERoHS

Manufacturer
MPN
K4A8G085WC-BIWE
LCSC Part #
C2920124
Packaging
FBGA-78
Customer #
Key Attributes
1.2V 8Gbit 1Gx8 DDR4 FBGA-78 Memory (ICs) RoHS
Datasheetpdf iconSAMSUNG K4A8G085WC-BIWE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7402$ 11.74
10+$ 11.2082$ 112.08
30+$ 10.2865$ 308.60
100+$ 9.4823$ 948.23
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerSAMSUNG
PackagingFBGA-78
Voltage - Supply1.2V
Memory Size8Gbit
Operating temperature-40℃~+95℃
Memory Format1Gx8
InterfaceDDR4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • JEDEC-compliant 1.2V operating voltage (range 1.14V~1.26V)
  • VDDQ = 1.2V (range 1.14V~1.26V)
  • Multiple operating frequencies and data rates: 800 MHz fCK at 1600 Mb/s/pin, 933 MHz fCK at 1866 Mb/s/pin, 1067 MHz fCK at 2133 Mb/s/pin, 1200 MHz fCK at 2400 Mb/s/pin, 1333 MHz fCK at 2666 Mb/s/pin, 1467 MHz fCK at 2933 Mb/s/pin, 1600 MHz fCK at 3200 Mb/s/pin
  • 16 banks (organized as 4 bank groups)
  • Programmable CAS Latency (Posted CAS): 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24
  • Programmable Additive Latency: 0, CL-2, or CL-1 clock cycles
  • Programmable CAS Write Latency (CWL): 9, 11 (DDR4-1600), 10, 12 (DDR4-1866), 11, 14 (DDR4-2133), 12, 16 (DDR4-2400), 14, 18 (DDR4-2666), and 16, 20 (DDR4-3200)
  • 8-bit prefetch
  • Burst Length: 8; BC4 when tCCD=4 (no on-the-fly read/write, switchable dynamically via A12 or Mode Register Set)
  • Bidirectional differential data strobe
  • Internal (self) calibration via ZQ pin (reference resistor RZQ: 240Ω ± 1%)
  • On-Die Termination (ODT) via ODT pin
  • Average refresh interval: 7.8us when TCASE < 85°C; 3.9us when 85°C < TCASE ≤ 95°C
  • Industrial temperature range support (-40~95°C)
  • tREFI: 7.8us when -40°C ≤ TCASE ≤ 85°C
  • tREFI: 3.9us when 85°C < TCASE ≤ 95°C
  • Connectivity Test Mode (TEN) support