Worldsemi WS2814A
| Manufacturer |
Worldsemi
Asian Brands |
| Mfr. Part # | WS2814A |
| LCSC Part # | C2920044 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Signalline 256Graylevel 4-channel Constant current LED driver IC |
| Description | 20V 4 DC-DC 16.5mA 5V~24V SOP-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Worldsemi | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,560
2,560
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0764 | $ 0.76 |
100+ | $ 0.0609 | $ 6.09 |
300+ | $ 0.0531 | $ 15.93 |
1,000+ | $ 0.0473 | $ 47.30 |
4,000+ | $ 0.0427 | $ 170.80 |
8,000+ | $ 0.0404 | $ 323.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$