APAQ ACAS2R5S331E09Y
| Manufacturer |
APAQ
Asian Brands |
| Mfr. Part # | ACAS2R5S331E09Y |
| LCSC Part # | C2919866 |
| Package | SMD,4.3x7.3mm |
| Customer # | |
| Description | 220uF 2.5V 3A@100kHz 9mΩ@100kHz -35%~+10% SMD,4.3x7.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Package | SMD,4.3x7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4073 | $ 0.41 |
10+ | $ 0.3209 | $ 3.21 |
30+ | $ 0.2839 | $ 8.52 |
100+ | $ 0.2391 | $ 23.91 |
500+ | $ 0.2191 | $ 109.55 |
1,000+ | $ 0.1959 | $ 195.90 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$