APAQ 160AR5K271M0809B
| Manufacturer | APAQAsian Brands |
| MPN | 160AR5K271M0809B |
| LCSC Part # | C2919861 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | 270uF 16V 5A@100kHz ±20% Through Hole,D8xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 5A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1189$ 0.1071 | $ 0.54 |
| 50+ | $ 0.0966$ 0.0870 | $ 4.35 |
| 150+ | $ 0.0855$ 0.0770 | $ 11.55 |
| 500+ | $ 0.0674$ 0.0607 | $ 30.35 |
| 2,500+ | $ 0.0607$ 0.0547 | $ 136.75 |
| 5,000+ | $ 0.0574$ 0.0517 | $ 258.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | - | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 5A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



