CBI MMDT5401DW
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | MMDT5401DW |
| LCSC Part # | C2919802 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 600mA SOT-363 |
| Description | Bipolar (BJT) Transistor PNP 150V 600mA 100MHz 300mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,390
12,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.024 | $ 0.24 |
100+ | $ 0.0209 | $ 2.09 |
300+ | $ 0.0192 | $ 5.76 |
3,000+ | $ 0.0159 | $ 47.70 |
6,000+ | $ 0.015 | $ 90.00 |
9,000+ | $ 0.0145 | $ 130.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$