SHM DCF222M36Y5UG6BL0A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCF222M36Y5UG6BL0A0 |
| LCSC Part # | C2919141 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 400V 250V TH |
| Description | 2.2nF ±20% 400V 250V Safety Capacitor X1 Y1 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
430
430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.083 | $ 0.42 |
50+ | $ 0.0669 | $ 3.35 |
150+ | $ 0.0588 | $ 8.82 |
1,000+ | $ 0.0465 | $ 46.50 |
2,000+ | $ 0.0417 | $ 83.40 |
5,000+ | $ 0.0392 | $ 196.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$