SHM DCF222M34Y5VG6VL0BU
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCF222M34Y5VG6VL0BU |
| LCSC Part # | C2919136 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 400V 250V TH |
| Description | 2.2nF ±20% 400V 250V Safety Capacitor X1 Y1 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
935
935
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0813 | $ 0.41 |
50+ | $ 0.0653 | $ 3.27 |
150+ | $ 0.0573 | $ 8.60 |
900+ | $ 0.0444 | $ 39.96 |
2,700+ | $ 0.0396 | $ 106.92 |
5,400+ | $ 0.0372 | $ 200.88 |
Standard Packaging 900/Full
Box | ||
Better price for more quantity?
$