ROCPU Switches TP-66014
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP-66014 |
| LCSC Part # | C2918465 |
| Packaging | Through Hole,12.5x12.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 300gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.5x12.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Width | 12.45mm | |
| Installation Method | Through Hole | |
| PressForce | 3N | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 12.45mm | |
| Actuator/Cap Color | Blue | |
| Contact Current | 25mA | |
| Height | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8253 | $ 0.83 |
| 10+ | $ 0.6639 | $ 6.64 |
| 30+ | $ 0.5824 | $ 17.47 |
| 100+ | $ 0.5024 | $ 50.24 |
| 500+ | $ 0.433 | $ 216.50 |
| 1,000+ | $ 0.4089 | $ 408.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.5x12.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Width | 12.45mm | |
| Installation Method | Through Hole | |
| PressForce | 3N | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 12.45mm | |
| Actuator/Cap Color | Blue | |
| Contact Current | 25mA | |
| Height | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



