ROCPU Switches TP-0103-04
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TP-0103-04 |
| LCSC Part # | C2918463 |
| Package | Through Hole |
| Customer # | |
| Description | 50,000 cycles Without Through Hole Square Button 12V 2.5N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1678 $ 0.1343 | $ 0.67 |
50+ | $ 0.1328 $ 0.1063 | $ 5.32 |
150+ | $ 0.1178 $ 0.0943 | $ 14.15 |
500+ | $ 0.0991 $ 0.0793 | $ 39.65 |
2,500+ | $ 0.0908 $ 0.0727 | $ 181.75 |
5,000+ | $ 0.0757 $ 0.0606 | $ 303.00 |
Standard Packaging 1000/Full
Bag | ||