ZHIDE K150
| Manufacturer |
ZHIDE
Asian Brands |
| MPN | K150 |
| LCSC Part # | C2917831 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Surface Monument High Voltage Bidirectional Trigger Diode |
| Description | 135V~160V 155V SMB DIACs, SIDACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | ZHIDE | |
| Packaging | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
460
460
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.196 | $ 0.98 |
50+ | $ 0.1464 | $ 7.32 |
150+ | $ 0.1251 | $ 18.77 |
500+ | $ 0.0986 | $ 49.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$