PARALIGHT LC150JYCT
| Manufacturer | PARALIGHTAsian Brands |
| MPN | LC150JYCT |
| LCSC Part # | C2917812 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.05V~2.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 590nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 75mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Top view, wide view angle, single color Chip LED.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic Pick & Place equipment.
- Compatible with Infrared and Wave soldering reflow solder processes.
- EIA STD package.
- I.C. compatible.
- Pb free product.
- Meet RoHS Green Product.
In-Stock: 3,440
3,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0474 | $ 0.47 |
| 100+ | $ 0.0383 | $ 3.83 |
| 300+ | $ 0.0338 | $ 10.14 |
| 3,000+ | $ 0.0274 | $ 82.20 |
| 6,000+ | $ 0.0247 | $ 148.20 |
| 9,000+ | $ 0.0234 | $ 210.60 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



