Johanson Dielectrics L-07C8N2JV6T
| Manufacturer | |
| Mfr. Part # | L-07C8N2JV6T |
| LCSC Part # | C2917774 |
| Package | 0402 |
| Customer # | |
| Description | 250mA 8.2nH ±5% Multilayer inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0328 | $ 0.66 |
200+ | $ 0.0259 | $ 5.18 |
600+ | $ 0.022 | $ 13.20 |
2,000+ | $ 0.0197 | $ 39.40 |
10,000+ | $ 0.0177 | $ 177.00 |
20,000+ | $ 0.0166 | $ 332.00 |
Standard Packaging 10000/Full
Reel | ||