ST STM32H573IIK3Q
| Manufacturer | |
| MPN | STM32H573IIK3Q |
| LCSC Part # | C29175976 |
| Packaging | UFBGA-176 |
| Customer # | |
| Key Attributes | Arm Cortex-M33 32-bit MCU+TrusZone + FPU,250 MHz,2-Mbyte flash memory,640 Kbytes RAM,Crypt |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-176 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 250MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 139 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit MCU, up to 250 MHz, 375 DMIPS performance
- Embedded 2 MB Flash and 640 KB SRAM
- FPU and MPU support
- Integrated 8 KB instruction cache and 4 KB data cache
- Flexible external memory controller supporting multiple memory types
- Multiple internal and external clock sources
- Up to 139 fast I/O ports, most 5 V tolerant
- Multiple low-power modes
- Multiple security features including hardware key and TRNG
- Dual DMA controllers to offload CPU
- Math accelerators including CORDIC and FMAC
- Operating voltage range 1.71 V to 3.6 V
- Up to 24 timers including watchdog and SysTick
- Up to 34 communication interfaces including multiple serial buses
- Dual 12-bit ADC and dual 12-bit DAC
- Digital temperature sensor
- Multiple debug interface support
- RoHS-compliant packages
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3242 | $ 14.32 |
| 10+ | $ 13.6663 | $ 136.66 |
| 30+ | $ 12.5288 | $ 375.86 |
| 100+ | $ 11.5343 | $ 1153.43 |
Standard Packaging168/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-176 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 250MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 139 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit MCU, up to 250 MHz, 375 DMIPS performance
- Embedded 2 MB Flash and 640 KB SRAM
- FPU and MPU support
- Integrated 8 KB instruction cache and 4 KB data cache
- Flexible external memory controller supporting multiple memory types
- Multiple internal and external clock sources
- Up to 139 fast I/O ports, most 5 V tolerant
- Multiple low-power modes
- Multiple security features including hardware key and TRNG
- Dual DMA controllers to offload CPU
- Math accelerators including CORDIC and FMAC
- Operating voltage range 1.71 V to 3.6 V
- Up to 24 timers including watchdog and SysTick
- Up to 34 communication interfaces including multiple serial buses
- Dual 12-bit ADC and dual 12-bit DAC
- Digital temperature sensor
- Multiple debug interface support
- RoHS-compliant packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



