LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P1258-12P product image
  • P1258-12P thumbnail 1
  • P1258-12P thumbnail 2
  • P1258-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P1258-12PRoHS

Manufacturer
XFCNAsian Brands
MPN
P1258-12P
LCSC Part #
C2917353
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.25mm SINGLE ROW
Datasheetpdf iconXFCN P1258-12P
Custom CablesMOQ 1pc
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0688$ 0.0276$ 0.28
100+$ 0.0557$ 0.0223$ 2.23
300+$ 0.0491$ 0.0197$ 5.91
1,000+$ 0.0397$ 0.0159$ 15.90
5,000+$ 0.0357$ 0.0143$ 71.50
10,000+$ 0.0338$ 0.0136$ 136.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=1.25mm
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.