LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P1258-05P product image
  • P1258-05P thumbnail 1
  • P1258-05P thumbnail 2
  • P1258-05P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P1258-05PRoHS

Manufacturer
XFCNAsian Brands
MPN
P1258-05P
LCSC Part #
C2917346
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.25mm SINGLE ROW
Datasheetpdf iconXFCN P1258-05P
Custom CablesMOQ 1pc
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.0118$ 0.24
200+$ 0.0231$ 0.0093$ 1.86
1,000+$ 0.019$ 0.0076$ 7.60
2,000+$ 0.0168$ 0.0068$ 13.60
10,000+$ 0.015$ 0.0060$ 60.00
20,000+$ 0.014$ 0.0056$ 112.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=1.25mm
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.