HCI CO53D6-156.250-33KDTSN
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | CO53D6-156.250-33KDTSN |
| LCSC Part # | C2916928 |
| Package | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVDS SMD |
| Description | Oscillator 156.25MHz ±10ppm LVDS 3.3V SMD5032-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD5032-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
224
224
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8654 | $ 2.87 |
10+ | $ 2.4586 | $ 24.59 |
30+ | $ 2.1571 | $ 64.71 |
100+ | $ 1.8954 | $ 189.54 |
500+ | $ 1.779 | $ 889.50 |
1,000+ | $ 1.7279 | $ 1727.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$